The Fairchild CD4066BCSJX is a dual 4-channel analog switch with a maximum operating temperature of 125 degrees Celsius. It has 14 terminals and a terminal position of dual. The device is available in a SOP14 package with a width of 5.3mm and a length of 10.2mm. It operates within a supply voltage range of 3 to 15 volts and has a temperature grade of military. The CD4066BCSJX is a logic IC used for multiplexing and demultiplexing applications.
Fairchild CD4066BCSJX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4066BCSJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.