
The CD4069UBCM is a 14-pin dual inverter logic IC from Fairchild, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 15V. The device features a propagation delay of 90ns and a load capacitance of 50pF. It is available in a SOP14 package and is suitable for use in a variety of logic applications.
Fairchild CD4069UBCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 90 |
| Prop. Delay@Nom-Sup | 90 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4069UBCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.