The CD4069UBCMX is a 14-pin dual-inverter logic IC from Fairchild, designed for operation with a 5V supply voltage. It features a propagation delay of 90ns and a load capacitance of 50pF. The device is packaged in a SOIC-14 package and has a temperature grade of MILITARY, with an operating temperature range of -55°C to 125°C.
Fairchild CD4069UBCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 90 |
| Prop. Delay@Nom-Sup | 90 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4069UBCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.