The CD4069UBSJX is a 14-pin dual inverter IC from Fairchild, suitable for industrial temperature applications. It operates with a supply voltage range of 3V to 15V and features a propagation delay of 90ns. The device is packaged in a 5.30mm SOIC-14 package and is designed for use in logic circuits. The CD4069UBSJX is rated for operation over a temperature range of -40°C to 85°C.
Fairchild CD4069UBSJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 90 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4069UBSJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.