The CD4081BCN is a 14-pin dual AND gate logic IC from Fairchild, operating within a temperature range of -55°C to 125°C. It is designed to handle supply voltages between 3V and 15V, with a nominal voltage of 5V. This device features a propagation delay of 250ns and a load capacitance of 50pF. It is available in a DIP14 package and is suitable for use in a variety of logic applications.
Fairchild CD4081BCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4081BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.