The CD4094BCWMX is a 16-bit serial-in parallel-out shift register with 8-bit output, suitable for operation at supply voltages between 3V and 15V. It features a propagation delay of 840ns and a maximum frequency of 1.5MHz. The device is packaged in a 0.300 inch, MS-013, SOIC-16 package and is rated for operation over a temperature range of -55°C to 125°C.
Fairchild CD4094BCWMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 840 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 4 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4094BCWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.