The DF01S1 is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has 4 terminals and a pin count of 4. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 100V and the minimum breakdown voltage is 100V.
Fairchild DF01S1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DF01S1 to view detailed technical specifications.
No datasheet is available for this part.