
Single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 400V. Features a maximum forward current of 1.5A and a maximum power dissipation of 3.1W. Constructed with silicon diode elements, this component has 4 terminals arranged in a dual inline package (DIP-4). Operating temperature range spans from -55°C to 150°C.
Fairchild DF04M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| Power Dissipation-Max | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DF04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.