The DFB2080 is a bridge rectifier diode from Fairchild with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and a pin count of 4. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 800 volts and a minimum breakdown voltage of 800 volts.
Fairchild DFB2080 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DFB2080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.