The DM74ALS00ASJ is a commercial temperature NAND gate logic IC from Fairchild, packaged in a 5.30 MM, EIAJ TYPE2, SOP-14 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 4.5 to 5.5 volts. The device has a propagation delay of 11 nanoseconds and a maximum power supply current of 3 milliamps. It is a dual-input NAND gate with a Schmitt trigger input.
Fairchild DM74ALS00ASJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 3 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS00ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.