The DM74ALS1000AN is a commercial temperature NAND gate IC from Fairchild, featuring 14 terminals and a DIP14 package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 8ns and a maximum power supply current of 7.8mA. It is designed for use in logic circuits and is suitable for applications requiring a commercial temperature range.
Fairchild DM74ALS1000AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 7.8 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS1000AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.