The DM74ALS1035MX is a commercial-grade logic buffer IC from Fairchild, featuring a 5V supply voltage and 14mA maximum power supply current. It has a propagation delay of 30ns and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a SOP14 package and is designed for use in a variety of logic applications.
Fairchild DM74ALS1035MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | ALS |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 30 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 14 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS1035MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.