The DM74ALS10ASJ is a 14-pin commercial temperature 3-input NAND gate IC from Fairchild. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device has a propagation delay of 11 nanoseconds and a maximum power supply current of 2.4mA. It is available in a SOP14 package.
Fairchild DM74ALS10ASJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 2.4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS10ASJ to view detailed technical specifications.
No datasheet is available for this part.