The DM74ALS133MX is a commercial-grade, 16-input dual NAND gate IC from Fairchild. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device features a 16-pin SOP package and a propagation delay of 25 nanoseconds. It draws a maximum power supply current of 0.8mA and has a total of 13 inputs.
Fairchild DM74ALS133MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 25 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 25 |
| Number of Inputs | 13 |
| Power Supply Current-Max (ICC) | 0.8 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS133MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.