The DM74ALS138SJ is a 16-channel dual multiplexer from Fairchild, designed for commercial temperature operation. It features a 16-pin SOP package and supports a supply voltage range of 4.5 to 5.5V. The device has a maximum propagation delay of 22ns and a maximum output current of 8mA. It is suitable for use in a variety of logic IC applications, including multiplexing and demultiplexing functions.
Fairchild DM74ALS138SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 22 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS138SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.