The DM74ALS153SJX is a commercial-grade, 16-channel dual multiplexer from Fairchild, featuring a 5V supply voltage and a 16-pin SOP-16 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 15 nanoseconds. The device has 4 inputs and 1 output, with a maximum output current of 24 microamperes. It is a member of the ALS family of logic ICs.
Fairchild DM74ALS153SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ALS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 15 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 14 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS153SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.