The DM74ALS162BN is a 16-bit decade counter from Fairchild, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage with a maximum of 5.5V and minimum of 4.5V. The counter has a propagation delay of 20ns and a maximum frequency of 40MHz. It is available in a DIP-16 package with a width of 7.62mm and length of 19.305mm.
Fairchild DM74ALS162BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | ALS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 21 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS162BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.