The DM74ALS165MX is a commercial-grade, 8-bit parallel-in serial-out shift register from Fairchild. It operates within a temperature range of 0 to 70 degrees Celsius and features a supply voltage of 4.5 to 5.5 volts. The device has 16 terminals and a propagation delay of 14 units. It is available in a 16-pin SOP package and is designed for use in logic IC applications.
Fairchild DM74ALS165MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | ALS |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 45 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS165MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.