The DM74ALS175MX is a 16-bit D flip-flop integrated circuit from Fairchild, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a SOP16 package with 16 terminals and a maximum supply voltage of 5.5V. The device has a maximum propagation delay of 17ns and a maximum frequency of 50MHz. It draws a maximum power supply current of 14mA and has a maximum output current of 8mA.
Fairchild DM74ALS175MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 14 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 50 |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS175MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.