The DM74ALS27N is a 14-pin commercial temperature NOR gate IC from Fairchild. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum current of 0.008A. This device has a propagation delay of 15ns and a power supply current of up to 4mA. It is available in a DIP-14 package and is suitable for use in commercial temperature applications.
Fairchild DM74ALS27N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | ALS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS27N to view detailed technical specifications.
No datasheet is available for this part.