
The DM74ALS374N is a commercial-grade logic bus driver IC from Fairchild, featuring a 20-pin DIP package. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage, with a maximum rating of 5.5V. This IC supports a maximum frequency of 35 MHz and has a propagation delay of 16 ns. It is designed for use in buffer and line driver applications, with a maximum output current of 24 μA.
Fairchild DM74ALS374N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 31 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 35000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS374N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.