8-bit inverted output bus driver, ALS family, featuring a 20-pin SOIC package (PDSO-20, R-PDSO-G20) with a 0.300 inch body width. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a maximum power supply current of 22mA. Exhibits a propagation delay of 12ns at nominal supply voltage with a load capacitance of 50pF. Designed for commercial temperature grade operation from 0°C to 70°C, with an enable low control type.
Fairchild DM74ALS540AWMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS540AWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.