8-bit registered bus transceiver, ALS family, featuring true output polarity and positive edge triggering. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This 24-terminal device offers 1 function and 2 ports, with a propagation delay of 18ns. Packaged in a 24-pin SOIC (R-PDSO-G24) with independent control and bidirectional data flow. Commercial temperature grade suitable for operation between 0°C and 70°C.
Fairchild DM74ALS652WMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 88 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS652WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.