The DM74AS04N is a commercial-grade logic inverter with 14 terminals and a DUAL terminal position. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum power supply current of 26.3mA and a propagation delay of 5 units. It is packaged in a 0.300 INCH, PLASTIC, MS-001, DIP-14 package.
Fairchild DM74AS04N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AS |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 5 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 26.3 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74AS04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.