The DM74AS1032AM is a dual OR gate IC from Fairchild, featuring a commercial temperature grade and a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 14 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G14. It measures 3.9mm in width and 8.65mm in length, with a pin count of 14 and 4 functions. The device has a propagation delay of 6.3ns and a maximum output current of 48μA, with a maximum power supply current of 24mA.
Fairchild DM74AS1032AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | AS |
| Propagation Delay (tpd) | 6.3 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 6.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 24 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74AS1032AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.