The DM74LS136N is a commercial-grade XOR gate IC with a 5V supply voltage and a maximum current consumption of 10mA. It features a 14-pin DIP-14 package and operates within a temperature range of 0°C to 70°C. The device has a propagation delay of 23ns and a maximum output current of 8μA.
Fairchild DM74LS136N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | XOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 23 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 10 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS136N to view detailed technical specifications.
No datasheet is available for this part.