The DM74LS154N is a 24-bit dual 4-line to 1-line decoder with a commercial temperature grade. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum power supply current of 14mA. The device features a propagation delay of 35ns and a maximum output current of 8mA. It is packaged in a 24-pin DIP package with a length of 31.915mm and a width of 15.24mm.
Fairchild DM74LS154N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 35 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS154N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.