Fairchild DM74LS181CW technical specifications.
| Number of Terminals | 24 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N24 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS181CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.