The DM74LS365AN is a commercial-grade logic IC with 16 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It is a bus driver with a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device is packaged in a 0.300 inch plastic DIP-16 package. The logic IC type is a bus driver, and it has a propagation delay of 25 units and a maximum output current of 24mA. It is a single-function device with two ports and an enable control type of low.
Fairchild DM74LS365AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 16 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 24 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS365AN to view detailed technical specifications.
No datasheet is available for this part.