The DM74LS373SJX is a commercial-grade 8-bit bus driver from Fairchild, operating within a 0 to 70°C temperature range. It features a 5V nominal supply voltage and a maximum supply voltage of 5.25V. The device has 20 terminals and a single function, with a propagation delay of 27ns and a maximum output current of 24μA. It is packaged in a 20-pin SOP package and is suitable for use in logic IC applications.
Fairchild DM74LS373SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS373SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.