The DM74LS74AN is a commercial-grade, 14-pin DIP flip-flop IC with a supply voltage range of 4.75 to 5.25V and a maximum current of 8mA. It operates at a maximum frequency of 25MHz and has a propagation delay of 35ns. The device is triggered by a positive edge and has a complementary output polarity. It is packaged in a DIP14 package with dimensions of 7.62mm in width and 19.18mm in length.
Fairchild DM74LS74AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS74AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.