The DM74LS74ASJX is a dual 14-pin commercial logic flip-flop from Fairchild, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum frequency of 20MHz. This device has a maximum power supply current of 8mA and a maximum output current of 8uA. It is available in the R-PDSO-G14 package type.
Fairchild DM74LS74ASJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS74ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.