Fairchild ES1DAF technical specifications.
| Pin Count | 2 |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ES1DAF to view detailed technical specifications.
No datasheet is available for this part.