Fairchild F100104DC technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Prop. Delay@Nom-Sup | 1.75 |
| Power Supply Current-Max (ICC) | 96 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild F100104DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.