Fairchild F10131DCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| Max Frequency@Nom-Sup | 125000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild F10131DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.