The FAN2559MP13X is a fixed linear voltage regulator from Fairchild with a nominal output voltage of 1.3V and a maximum output current of 0.18A. It has a voltage tolerance of 2% and operates over a temperature range of -40 to 125°C. The regulator is packaged in a 6-pin HVSON package with a SOLCC6 footprint.
Fairchild FAN2559MP13X technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.274 |
| Output Voltage1-Max | 1.326 |
| Output Current1-Max | 0.18 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0109 |
| Load Regulation-Max | 0.052 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN2559MP13X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.