The FAN302ULMY is an industrial DC/DC controller from Fairchild, featuring 8 terminals and a dual terminal position. It operates within a temperature range of -40°C to 105°C and has a maximum input voltage of 25V. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Fairchild FAN302ULMY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN302ULMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.