
Automotive-grade half-bridge based peripheral driver, a 5-terminal interface IC designed for power management. Operates across a wide temperature range from -40°C to 125°C, with a supply voltage range of 4.5V to 18V. Features a compact PDSO5 package (JEDEC R-PDSO-G5) measuring 1.6mm width and 2.9mm length, suitable for space-constrained applications.
Sign in to ask questions about the Fairchild FAN3100TSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FAN3100TSX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3100TSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.