
Automotive-grade Half Bridge Based Peripheral Driver, a 5-terminal integrated circuit designed for power management applications. Operating within a temperature range of -40°C to 125°C, this device supports supply voltages from 4.5V to 18V, with a nominal 12V. Featuring a PDSO5 package (JEDEC R-PDSO-G5, MO-178AA, SOT-23) with a width of 1.6mm and length of 2.9mm, it offers a single function with dual terminal positions. This RoHS compliant component is ideal for driving half-bridge configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN3111ESX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3111ESX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.