
Automotive-grade, full bridge based peripheral driver with 8 terminals and 2 functions. Operating temperature range from -40°C to 125°C, this SOIC-8 package features a nominal supply voltage of 12V, with a minimum of 4.5V and a maximum of 18V. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm width and 4.9mm length.
Fairchild FAN3224TMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN3224TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.