This industrial-grade operational amplifier features a dual architecture with a voltage-feedback design. It operates within a temperature range of -40°C to 85°C and has a slew rate of 3 V/μs. The amplifier type is operational amplifier, and it has a common-mode reject ratio of 65 dB. The supply voltage is 2.7V to 6V, and the supply current is up to 0.26A. The package type is R-PDSO-G5, a JEDEC package code.
Fairchild FAN4174IS5X_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.26 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4174IS5X_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.