The FAN4801SMY is an industrial-grade DC/DC controller IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The IC is packaged in a 16-pin SOP package with dimensions of 3.9mm in width and 9.9mm in length. The FAN4801SMY is designed for use in industrial applications and has a voltage input range of 11 to 22 volts.
Fairchild FAN4801SMY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4801SMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.