The FAN5026MTCX is an industrial-grade DC/DC controller from Fairchild, featuring a single function and 28-pin TSSOP package. It operates within a temperature range of -40 to 85°C, with an input voltage range of 3 to 16V. The device is designed for use in industrial applications, with a temperature grade of industrial.
Fairchild FAN5026MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5026MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.