
The FAN53611AUC18X is an industrial DC/DC controller from Fairchild, operating within a temperature range of -40°C to 85°C. It features a 6-pin VFBGA package with terminals positioned at the bottom. This device is designed to handle input voltages between 2.3V and 5.5V. The FAN53611AUC18X is a single-function device, suitable for applications requiring industrial-grade power management.
Fairchild FAN53611AUC18X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.86 |
| Length | 1.16 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN53611AUC18X to view detailed technical specifications.
No datasheet is available for this part.