The FAN5601MP18X is an industrial DC/DC controller from Fairchild, suitable for applications with input voltages between 2.2V and 5.5V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 6-pin HVSON package, measuring 3mm by 3mm. It features a single function and is designed for industrial applications.
Fairchild FAN5601MP18X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5601MP18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.