The FAN6300AMY is an 8-channel DC/DC controller from Fairchild, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C. The device has 8 terminals and is packaged in a SOP8 package with dimensions of 3.9mm width and 4.9mm length. It can handle input voltages between 10V and 25V.
Fairchild FAN6300AMY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN6300AMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.