The FAN7085CM is an automotive-grade, half bridge based MOSFET driver from Fairchild, featuring a nominal supply voltage of 5V and a maximum supply voltage of 20V. It has 8 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in an 8-pin SOP package, measuring 3.91mm in width and 4.9mm in length.
Fairchild FAN7085CM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7085CM to view detailed technical specifications.
No datasheet is available for this part.