Automotive-grade Half Bridge Based Peripheral Driver, an interface IC designed for driving half-bridge configurations. This PDSO14 package, also known as SOP-14 or R-PDSO-G14, features 14 terminals with a dual terminal position. Operating within a temperature range of -40°C to 125°C, it supports a nominal supply voltage of 15V, with a minimum of 10V and a maximum of 20V. The component offers a single function and measures 8.56mm in length and 3.95mm in width.
Fairchild FAN7390M1X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7390M1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.