Automotive-grade Half Bridge Based Peripheral Driver, an interface IC featuring an 8-terminal PDSO-8 (SOP-8) package. This integrated circuit operates within a supply voltage range of 10V to 20V, with a nominal supply voltage of 15V. It offers a wide operating temperature range from -40°C to 125°C and is designed with dual terminal positions. The component's JEDEC package code is R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length.
Fairchild FAN7390MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7390MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.