The FAN7930CM is an automotive DC/DC controller with a nominal supply voltage of 14V, operating over a temperature range of -40°C to 125°C. It features a single function and 8 terminals in a dual terminal position. The device is packaged in a 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in automotive applications and meets the temperature grade of AUTOMOTIVE.
Fairchild FAN7930CM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7930CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.